AD7707BRZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,95098 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 11,25990 €
Datasheet
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7707BRZ-REEL

DigiKey Part Number
AD7707BRZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7707BRZ-REEL
Description
IC ADC 16BIT 20-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7707BRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Part Status
Obsolete
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Number of Bits
16
Features
PGA
Sampling Rate (Per Second)
500
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1, 2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
20-SOIC
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7707BRUZ-REEL7Analog Devices Inc.0505-AD7707BRUZ-REEL7TR-ND10,95098 €Direct
AD7707BRZ-REEL7Analog Devices Inc.0505-AD7707BRZ-REEL7TR-ND11,25990 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types