
AD7707BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7707BRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7707BRUZ-REEL7 |
Description | IC ADC 16BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7707BRUZ-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,03860 € | 11.038,60 € |
| Unit Price without VAT: | 11,03860 € |
|---|---|
| Unit Price with VAT: | 13,35671 € |

