AD7247AQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 19
Unit Price: 57,66000 €
Datasheet
12 Bit Digital to Analog Converter 2 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 24-CDIP
High Speed Converters by Analog Devices

AD7247AQ

DigiKey Part Number
AD7247AQ-ND
Manufacturer
Manufacturer Product Number
AD7247AQ
Description
IC DAC 12BIT 24-CDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7247AQ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±15V
Series
Voltage - Supply, Digital
15V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Part Status
Discontinued at DigiKey
Architecture
R-2R
Number of Bits
12
Operating Temperature
-55°C ~ 125°C
Number of D/A Converters
2
Package / Case
24-CDIP (0.300", 7.62mm)
Settling Time
10µs
Supplier Device Package
24-CDIP
Output Type
Voltage - Buffered
Mounting Type
Through Hole
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7247JNZAnalog Devices Inc.19AD7247JNZ-ND57,66000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes