



AD7247JNZ | |
|---|---|
DigiKey Part Number | AD7247JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7247JNZ |
Description | IC DAC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7247JNZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±15V |
Series | Voltage - Supply, Digital 15V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-DIP (0.300", 7.62mm) |
Settling Time 10µs | Supplier Device Package 24-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,66000 € | 57,66 € |
| 15 | 46,53733 € | 698,06 € |
| 30 | 44,81000 € | 1.344,30 € |
| 105 | 42,42648 € | 4.454,78 € |
| Unit Price without VAT: | 57,66000 € |
|---|---|
| Unit Price with VAT: | 69,76860 € |

