AD680JR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.952
Unit Price: 6,68000 €
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Introducing Power by Linear

AD680JR-REEL7

DigiKey Part Number
AD680JR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD680JR-REEL7
Description
IC VREF SERIES 0.4% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD680JR-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
4.5V ~ 36V
Part Status
Obsolete
Current - Supply
280µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.4%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD680JRZ-REEL7Analog Devices Inc.1.952AD680JRZ-REEL7CT-ND6,68000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types