Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Introducing Power by Linear

AD680JRZ-REEL7

DigiKey Part Number
AD680JRZ-REEL7TR-ND - Tape & Reel (TR)
AD680JRZ-REEL7CT-ND - Cut Tape (CT)
AD680JRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD680JRZ-REEL7
Description
IC VREF SERIES 0.4% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD680JRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.5V ~ 36V
Part Status
Active
Current - Supply
280µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.4%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,68000 €6,68 €
105,16100 €51,61 €
254,78240 €119,56 €
1004,36640 €436,64 €
2504,25216 €1.063,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,98833 €2.991,25 €
1.5003,90049 €5.850,73 €
Manufacturers Standard Package
Unit Price without VAT:6,68000 €
Unit Price with VAT:8,08280 €