AD5207BRU10-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 12.661
Unit Price: 3,39000 €
Datasheet
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5207BRU10-REEL7

DigiKey Part Number
AD5207BRU10-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5207BRU10-REEL7
Description
IC DIG POT 10K 14-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5207BRU10-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.2V ~ 2.7V
Packaging
Tape & Reel (TR)
Features
Cascade Pin
Part Status
Obsolete
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
500ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
50
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5207BRUZ10-RL7Analog Devices Inc.12.661AD5207BRUZ10-RL7CT-ND3,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types