


AD5207BRUZ10-RL7 | |
|---|---|
DigiKey Part Number | AD5207BRUZ10-RL7TR-ND - Tape & Reel (TR) AD5207BRUZ10-RL7CT-ND - Cut Tape (CT) AD5207BRUZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5207BRUZ10-RL7 |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5207BRUZ10-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.2V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 500ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5207BRUZ10 | Analog Devices Inc. | 4.658 | AD5207BRUZ10-ND | 3,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,35200 € | 58,80 € |
| 100 | 2,12390 € | 212,39 € |
| 250 | 2,01508 € | 503,77 € |
| 500 | 2,00254 € | 1.001,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89552 € | 1.895,52 € |
| 2.000 | 1,85110 € | 3.702,20 € |
| 3.000 | 1,82886 € | 5.486,58 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,10190 € |

