Direct

MX7575JCWN+ | |
|---|---|
DigiKey Part Number | MX7575JCWN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7575JCWN+ |
Description | IC ADC 8BIT 18-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7575JCWN+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 18-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7575JCWN+ | Analog Devices Inc./Maxim Integrated | 0 | MX7575JCWN+-ND | 9,93413 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,93413 € | 794,73 € |
| Unit Price without VAT: | 9,93413 € |
|---|---|
| Unit Price with VAT: | 12,02030 € |


