Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX917ESA+

DigiKey Part Number
MAX917ESA+-ND
Manufacturer
Manufacturer Product Number
MAX917ESA+
Description
IC COMPARATOR 1 W/VOLT REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX917ESA+ Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
50mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
1.6µA
Series
CMRR, PSRR (Typ)
80dB PSRR
Packaging
Tube
Propagation Delay (Max)
95µs
Part Status
Active
Hysteresis
4mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.001µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX917ESA+Analog Devices Inc./Maxim Integrated91MAX917ESA+-ND4,40000 €Direct
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,35500 €33,55 €
253,09240 €77,31 €
1002,80450 €280,45 €
3002,64390 €793,17 €
5002,58452 €1.292,26 €
1.0002,51643 €2.516,43 €
2.5002,44456 €6.111,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,32400 €