MAX9013ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,20000 €
Datasheet
Comparator with Latch Complementary, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9013ESA

DigiKey Part Number
MAX9013ESA-ND
Manufacturer
Manufacturer Product Number
MAX9013ESA
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9013ESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
40mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
2.3mA
Packaging
Tube
CMRR, PSRR (Typ)
95dB CMRR, 82dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
9ns
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Complementary, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
3mV @ 5.5V
Base Product Number
Current - Input Bias (Max)
0.5µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9013ESA+Analog Devices Inc./Maxim Integrated0MAX9013ESA+-ND5,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable