Direct

MAX9013ESA+ | |
|---|---|
DigiKey Part Number | MAX9013ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9013ESA+ |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9013ESA+ Models |
Category | Current - Output (Typ) 40mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 2.3mA |
Packaging Tube | CMRR, PSRR (Typ) 95dB CMRR, 82dB PSRR |
Part Status Active | Propagation Delay (Max) 9ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.5µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9013ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX9013ESA+-ND | 5,20000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,98700 € | 39,87 € |
| 25 | 3,68360 € | 92,09 € |
| 100 | 3,34950 € | 334,95 € |
| 300 | 3,16330 € | 948,99 € |
| 500 | 3,09444 € | 1.547,22 € |
| 1.000 | 3,01548 € | 3.015,48 € |
| 2.500 | 2,93214 € | 7.330,35 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,29200 € |


