Direct
Parametric Equivalent

MAX696CPE+ | |
|---|---|
DigiKey Part Number | MAX696CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX696CPE+ |
Description | IC SUPERVISOR 2 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX696CPE+ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Multi-Voltage Supervisor | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 2 | Supplier Device Package 16-PDIP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX696CPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX696CPE+-ND | 15,50980 € | Direct |
| MAX697CPE+ | Analog Devices Inc./Maxim Integrated | 14 | MAX697CPE+-ND | 13,91000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,50980 € | 775,49 € |
| Unit Price without VAT: | 15,50980 € |
|---|---|
| Unit Price with VAT: | 18,76686 € |


