
MAX5020ESA+ | |
|---|---|
DigiKey Part Number | MAX5020ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5020ESA+ |
Description | IC REG CTRLR FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5020ESA+ Models |
Category | Frequency - Switching 275kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 50% |
Packaging Tube | Synchronous Rectifier No |
Part Status Not For New Designs | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 13V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5020ESA+ | Analog Devices Inc./Maxim Integrated | 389 | MAX5020ESA+-ND | 5,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17000 € | 41,70 € |
| 25 | 3,85360 € | 96,34 € |
| 100 | 3,50660 € | 350,66 € |
| 300 | 3,31290 € | 993,87 € |
| 500 | 3,24126 € | 1.620,63 € |
| 1.000 | 3,15912 € | 3.159,12 € |
| 2.500 | 3,07241 € | 7.681,03 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,57030 € |

