MAX4527CSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 11
Unit Price: 9,74000 €
Datasheet
2 Circuit IC Switch 2:1 175Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4527CSA

DigiKey Part Number
MAX4527CSA-ND
Manufacturer
Manufacturer Product Number
MAX4527CSA
Description
IC SWITCH SPDT X 2 175OHM 8SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 175Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4527CSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
13pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
175Ohm
Supplier Device Package
8-SOIC
Channel-to-Channel Matching (ΔRon)
500mOhm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4527CSA+Analog Devices Inc./Maxim Integrated11MAX4527CSA+-ND9,74000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable