
MAX4527CSA+ | |
|---|---|
DigiKey Part Number | MAX4527CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4527CSA+ |
Description | IC SWITCH SPDT X 2 175OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 175Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4527CSA+ Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 13pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 175Ohm | Supplier Device Package 8-SOIC |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4527CSA+ | Analog Devices Inc./Maxim Integrated | 11 | MAX4527CSA+-ND | 8,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 7,62400 € | 76,24 € |
| 25 | 7,09680 € | 177,42 € |
| 100 | 6,51600 € | 651,60 € |
| 300 | 6,19213 € | 1.857,64 € |
| 500 | 6,07244 € | 3.036,22 € |
| 1.000 | 5,93513 € | 5.935,13 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,78540 € |

