Direct

MAX3186EAP+ | |
|---|---|
DigiKey Part Number | 505-MAX3186EAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3186EAP+ |
Description | IC TRANSCEIVER FULL 5/3 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3186EAP+ Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3186EAP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX3186EAP+-ND | 5,99447 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 5,99447 € | 791,27 € |
| Unit Price without VAT: | 5,99447 € |
|---|---|
| Unit Price with VAT: | 7,25331 € |


