Buck Switching Regulator IC Positive Adjustable (Programmable) 1.2V (1.5V, 1.8V, 2.5V, 3.3V) 2 Output 750mA 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1971EEE+

DigiKey Part Number
MAX1971EEE+-ND
Manufacturer
Manufacturer Product Number
MAX1971EEE+
Description
IC REG BUCK ADJ 750MA DL 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 1.2V (1.5V, 1.8V, 2.5V, 3.3V) 2 Output 750mA 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1971EEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-QSOP
Voltage - Input (Min)
2.6V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1971EEE+Analog Devices Inc./Maxim Integrated85MAX1971EEE+-ND18,03000 €Direct
In-Stock: 85
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,67000 €19,67 €
1015,75500 €157,55 €
2514,77760 €369,44 €
10013,70340 €1.370,34 €
30013,10433 €3.931,30 €
50012,88276 €6.441,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,67000 €
Unit Price with VAT:23,80070 €