
MAX110ACPE+ | |
|---|---|
DigiKey Part Number | MAX110ACPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX110ACPE+ |
Description | IC ADC 14BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX110ACPE+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 14 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 50 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 16-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX110ACPE+ | Analog Devices Inc./Maxim Integrated | 13 | MAX110ACPE+-ND | 36,34000 € | Direct |
| MAX110BCPE+ | Analog Devices Inc./Maxim Integrated | 75 | MAX110BCPE+-ND | 25,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,34000 € | 36,34 € |
| 10 | 29,67300 € | 296,73 € |
| 25 | 28,00600 € | 700,15 € |
| 100 | 26,17460 € | 2.617,46 € |
| 250 | 25,30168 € | 6.325,42 € |
| Unit Price without VAT: | 36,34000 € |
|---|---|
| Unit Price with VAT: | 43,97140 € |

