
ICL7642BCPD+ | |
|---|---|
DigiKey Part Number | ICL7642BCPD+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7642BCPD+ |
Description | IC CMOS 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7642BCPD+ Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 1.6V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7642BCPD+ | Analog Devices Inc./Maxim Integrated | 33 | ICL7642BCPD+-ND | 18,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 € | 18,69 € |
| 10 | 14,95900 € | 149,59 € |
| 25 | 14,02760 € | 350,69 € |
| Unit Price without VAT: | 18,69000 € |
|---|---|
| Unit Price with VAT: | 22,61490 € |

