MFR Recommended

KW2 CFLNM2.TK-D2D9-4L07M0-SC6B-S | |
|---|---|
DigiKey Part Number | 475-KW2CFLNM2.TK-D2D9-4L07M0-SC6B-STR-ND - Tape & Reel (TR) 475-KW2CFLNM2.TK-D2D9-4L07M0-SC6B-SCT-ND - Cut Tape (CT) 475-KW2CFLNM2.TK-D2D9-4L07M0-SC6B-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW2 CFLNM2.TK-D2D9-4L07M0-SC6B-S |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 6.2V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 840lm (700lm ~ 980lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.122" L x 0.097" W (3.10mm x 2.46mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 3.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,09254 € | 4.370,16 € |
| 8.000 | 1,05711 € | 8.456,88 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |


