
KW2 CFLNM3.TK-D5T2-4L07M0-SC6B-A00-S | |
|---|---|
DigiKey Part Number | 475-KW2CFLNM3.TK-D5T2-4L07M0-SC6BTR-ND - Tape & Reel (TR) 475-KW2CFLNM3.TK-D5T2-4L07M0-SC6BCT-ND - Cut Tape (CT) 475-KW2CFLNM3.TK-D5T2-4L07M0-SC6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW2 CFLNM3.TK-D5T2-4L07M0-SC6B-A00-S |
Description | LED OSLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 6.175V 1A 120° 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KW2 CFLNM3.TK-D5T2-4L07M0-SC6B-A00-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 945lm | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 6.175V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.097" W (3.10mm x 2.46mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 3.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,49000 € | 14,90 € |
| 100 | 1,14620 € | 114,62 € |
| 500 | 0,99494 € | 497,47 € |
| 1.000 | 0,94560 € | 945,60 € |
| 2.000 | 0,91630 € | 1.832,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,86846 € | 3.473,84 € |
| 8.000 | 0,83857 € | 6.708,56 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |




