
GW CSHPM1.EM-LQLS-A434-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCSHPM1.EM-LQLS-A434-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCSHPM1.EM-LQLS-A434-1-350-R18CT-ND - Cut Tape (CT) 475-GWCSHPM1.EM-LQLS-A434-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSHPM1.EM-LQLS-A434-1-350-R18 |
Description | LED OSLON NEUTRAL WHT 4500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White, Neutral 4500K 2.85V 350mA 150° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.3A |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 4500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 136lm (121lm ~ 150lm) | Height - Seated (Max) 0.062" (1.58mm) |
Current - Test 350mA | Thermal Resistance of Package 4.2°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 136 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSHPM1.EM-LSLU-XX54-1-350-R18 | ams-OSRAM USA INC. | 1.600 | 475-GWCSHPM1.EM-LSLU-XX54-1-350-R18CT-ND | 1,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88300 € | 8,83 € |
| 100 | 0,62260 € | 62,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,57895 € | 347,37 € |
| 1.200 | 0,54747 € | 656,96 € |
| 1.800 | 0,53132 € | 956,38 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

