
GW CSHPM1.EM-LSLU-XX54-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCSHPM1.EM-LSLU-XX54-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCSHPM1.EM-LSLU-XX54-1-350-R18CT-ND - Cut Tape (CT) 475-GWCSHPM1.EM-LSLU-XX54-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSHPM1.EM-LSLU-XX54-1-350-R18 |
Description | LED OSLON NEUTRAL WHT 4500K 1212 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White, Neutral 4500K 2.85V 350mA 150° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4500K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 160lm (140lm ~ 180lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.062" (1.58mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 4.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,91600 € | 9,16 € |
| 100 | 0,68880 € | 68,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,57895 € | 347,37 € |
| 1.200 | 0,54747 € | 656,96 € |
| 1.800 | 0,53132 € | 956,38 € |
| 3.000 | 0,51310 € | 1.539,30 € |
| 4.200 | 0,50225 € | 2.109,45 € |
| 6.000 | 0,49168 € | 2.950,08 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

