LED Lighting OSLON® SSL 80 White, Cool 5700K 2.85V 350mA 80° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.PM-LSLU-XX52-1-350-R18

DigiKey Part Number
475-GWCS8PM1.PM-LSLU-XX52-1TR-ND - Tape & Reel (TR)
475-GWCS8PM1.PM-LSLU-XX52-1CT-ND - Cut Tape (CT)
475-GWCS8PM1.PM-LSLU-XX52-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.PM-LSLU-XX52-1-350-R18
Description
LED OSLON COOL WHITE 5700K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Cool 5700K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.3A
Series
Viewing Angle
80°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5700K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
160lm (140lm ~ 180lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
5.25°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
160 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW CS8PM1.PM-LSLU-A232-1-350-R18ams-OSRAM USA INC.150475-GWCS8PM1.PM-LSLU-A232-1-350-R18CT-ND1,29000 €Parametric Equivalent
GW CS8PM1.PM-LSLU-XX52-1-350-R18ams-OSRAM USA INC.1475-GWCS8PM1.PM-LSLU-XX52-1CT-ND1,29000 €Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,56090 €