


BLF7G27L-90P,118 | |
|---|---|
DigiKey Part Number | 2156-BLF7G27L-90P,118-ND |
Manufacturer | |
Manufacturer Product Number | BLF7G27L-90P,118 |
Description | RF MOSFET LDMOS 28V LDMOST |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 720 mA 2.5GHz ~ 2.7GHz 18.5dB 16W LDMOST |
Datasheet | Datasheet |
Category | Current Rating (Amps) 18A |
Manufacturer Ampleon USA Inc. | Current - Test 720 mA |
Packaging Bulk | Power - Output 16W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1121A |
Frequency 2.5GHz ~ 2.7GHz | Supplier Device Package LDMOST |
Gain 18.5dB | Base Product Number |
Voltage - Test 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLC8G27LS-100AVZ | Rochester Electronics, LLC | 46 | 2156-BLC8G27LS-100AVZ-ND | 61,07500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,63750 € | 250,55 € |
| Unit Price without VAT: | 62,63750 € |
|---|---|
| Unit Price with VAT: | 75,79138 € |

