Ampleon Company Video - The Leading Global Partner in RF Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC8G27LS-100AVZ

DigiKey Part Number
568-12819-ND
Manufacturer
Manufacturer Product Number
BLC8G27LS-100AVZ
Description
RF MOSFET LDMOS 28V DFM6
Customer Reference
Detailed Description
RF Mosfet 28 V 250 mA 2.5GHz ~ 2.69GHz 15.5dB 17.8W DFM6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
28 V
Manufacturer
Ampleon USA Inc.
Current - Test
250 mA
Packaging
Tray
Power - Output
17.8W
Part Status
Obsolete
Voltage - Rated
65 V
Technology
LDMOS
Mounting Type
Chassis Mount
Configuration
Dual, Common Source
Package / Case
SOT-1275-1
Frequency
2.5GHz ~ 2.69GHz
Supplier Device Package
DFM6
Gain
15.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 46 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

46In Stock
Ships from Rochester Electronics, LLC