Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAVAC37M/SG.0 | |
|---|---|
DigiKey Part Number | 4306-XAVAC37M/SG.0-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC37M/SG.0 |
Description | XAVAC37M/SG.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 37 Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 37 Pin Male | Voltage Rating 300 V |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD37F0S37M0S/AA | Amphenol Positronic | 0 | 4306-AD37F0S37M0S/AA-ND | 89,29125 € | Parametric Equivalent |
| AD37F0S37MES/AA | Amphenol Positronic | 0 | 4306-AD37F0S37MES/AA-ND | 100,24143 € | Parametric Equivalent |
| SAVAC37M/SI.5E/AA | Amphenol Positronic | 0 | 4306-SAVAC37M/SI.5E/AA-ND | 3.355,53000 € | Parametric Equivalent |
| XAVAC37M/SD.0/AA | Amphenol Positronic | 0 | 4306-XAVAC37M/SD.0/AA-ND | 1.141,82000 € | Parametric Equivalent |
| XAVAC37M/SG.0/AA | Amphenol Positronic | 0 | 4306-XAVAC37M/SG.0/AA-ND | 1.131,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.131,49000 € | 1.131,49 € |
| Unit Price without VAT: | 1.131,49000 € |
|---|---|
| Unit Price with VAT: | 1.369,10290 € |




