Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD37F0S37M0S/AA | |
|---|---|
DigiKey Part Number | 4306-AD37F0S37M0S/AA-ND |
Manufacturer | |
Manufacturer Product Number | AD37F0S37M0S/AA |
Description | AD37F0S37M0S/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Category | Shielding Shielded |
Manufacturer Amphenol Positronic | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 37 Pin Female | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 37 Pin Male | Current Rating (Amps) 7.5 A |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD37F0S37MES/AA | Amphenol Positronic | 0 | 4306-AD37F0S37MES/AA-ND | 99,44571 € | Parametric Equivalent |
| SAVAC37M/SI.5E/AA | Amphenol Positronic | 0 | 4306-SAVAC37M/SI.5E/AA-ND | 3.328,90000 € | Parametric Equivalent |
| XAVAC37M/SD.0/AA | Amphenol Positronic | 0 | 4306-XAVAC37M/SD.0/AA-ND | 1.132,76000 € | Parametric Equivalent |
| XAVAC37M/SG.0 | Amphenol Positronic | 0 | 4306-XAVAC37M/SG.0-ND | 1.122,51000 € | Parametric Equivalent |
| XAVAC37M/SG.0/AA | Amphenol Positronic | 0 | 4306-XAVAC37M/SG.0/AA-ND | 1.122,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 88,58250 € | 708,66 € |
| Unit Price without VAT: | 88,58250 € |
|---|---|
| Unit Price with VAT: | 107,18483 € |




