SDD44S32S00G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 237,79100 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 230,33100 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 232,61760 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 219,44400 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 354,82800 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 293,38560 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 310,92960 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 308,73040 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 256,17040 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 259,16640 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 317,10720 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 324,13560 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 190,98320 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 196,25240 €
Image for SDD44S32S00G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDD44S32S00G/AA

DigiKey Part Number
4306-SDD44S32S00G/AA-ND
Manufacturer
Manufacturer Product Number
SDD44S32S00G/AA
Description
SDD44S32S00G/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD44S3P00C-15Amphenol Positronic04306-DD44S3P00C-15-ND237,79100 €Parametric Equivalent
DD44S3S0V30-15Amphenol Positronic04306-DD44S3S0V30-15-ND230,33100 €Parametric Equivalent
M24308/2-363PAmphenol Positronic04306-M24308/2-363P-ND232,61760 €Parametric Equivalent
M24308/2-363ZAmphenol Positronic04306-M24308/2-363Z-ND219,44400 €Parametric Equivalent
M24308/23-163Amphenol Positronic04306-M24308/23-163-ND354,82800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10308,19800 €3.081,98 €
Unit Price without VAT:308,19800 €
Unit Price with VAT:372,91958 €