Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-263P | |
|---|---|
DigiKey Part Number | 4306-M24308/23-263P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-263P |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S3P00C-15 | Amphenol Positronic | 0 | 4306-DD44S3P00C-15-ND | 239,69400 € | Parametric Equivalent |
| DD44S3S0V30-15 | Amphenol Positronic | 0 | 4306-DD44S3S0V30-15-ND | 232,17300 € | Parametric Equivalent |
| M24308/2-363P | Amphenol Positronic | 0 | 4306-M24308/2-363P-ND | 234,47880 € | Parametric Equivalent |
| M24308/2-363Z | Amphenol Positronic | 0 | 4306-M24308/2-363Z-ND | 221,20000 € | Parametric Equivalent |
| M24308/23-163 | Amphenol Positronic | 0 | 4306-M24308/23-163-ND | 357,66720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 311,20080 € | 7.780,02 € |
| Unit Price without VAT: | 311,20080 € |
|---|---|
| Unit Price with VAT: | 376,55297 € |


