
LMT78_1.5-0.5R | |
|---|---|
DigiKey Part Number | 3182-LMT78_1.5-0.5RTR-ND - Tape & Reel (TR) 3182-LMT78_1.5-0.5RCT-ND - Cut Tape (CT) 3182-LMT78_1.5-0.5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT78_1.5-0.5R |
Description | DC-DC STEP DOWN REGULATORS |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 500mA 4.75V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMT78_1.5-0.5R Models |
Category | Power (Watts) 750 mW |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 76% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Min) 4.75V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Input (Max) 28V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSR 0.5-2415SM | Traco Power | 0 | TSR0.5-2415SM-ND | 7,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,29043 € | 687,13 € |
| Unit Price without VAT: | 2,29043 € |
|---|---|
| Unit Price with VAT: | 2,77142 € |

