
TSR 0.5-2415SM | |
|---|---|
DigiKey Part Number | TSR0.5-2415SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-2415SM |
Description | DC DC CONVERTER 1.5V 750MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-2415SM Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 750 mW |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 73% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module |
Voltage - Input (Max) 32V | Size / Dimension 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,25000 € | 72,50 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,77250 € |

