8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW8S-2STAE1LF

DigiKey Part Number
609-SFW8S-2STAE1LFTR-ND - Tape & Reel (TR)
609-SFW8S-2STAE1LFCT-ND - Cut Tape (CT)
609-SFW8S-2STAE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW8S-2STAE1LF
Description
CONN FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW8S-2STAE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Thermoplastic, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Thermoplastic, Glass Filled
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
8
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Brown
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.33mm
Base Product Number
Height Above Board
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW8S-2STMAE1LFWEE3.0005831-SFW8S-2STMAE1LFTR-ND0,34846 €Parametric Equivalent
In-Stock: 454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,36500 €3,65 €
250,34240 €8,56 €
500,32600 €16,30 €
1000,31050 €31,05 €
2500,29100 €72,75 €
5000,27708 €138,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24316 €243,16 €
2.0000,23155 €463,10 €
3.0000,22501 €675,03 €
5.0000,21704 €1.085,20 €
7.0000,21195 €1.483,65 €
10.0000,20669 €2.066,90 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €