8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW8S-2STMAE1LF

DigiKey Part Number
SFW8S-2STMAE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW8S-2STMAE1LF
Description
CONN FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW8S-2STMAE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Thermoplastic, Glass Filled
Packaging
Tape & Reel (TR)
Actuator Material
Thermoplastic, Glass Filled
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
8
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Brown
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.33mm
Base Product Number
Height Above Board
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35098 €701,96 €
Manufacturers Standard Package
Unit Price without VAT:0,35098 €
Unit Price with VAT:0,42469 €

Other Suppliers on DigiKey

3.000In Stock
Ships from WEE