



EP-6-13P | |
|---|---|
DigiKey Part Number | 889-EP-6-13P-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-6-13P |
Description | CONN PLUG FMALE 6P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EP-6-13P Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 20A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,50000 € | 24,50 € |
| 10 | 20,82400 € | 208,24 € |
| 30 | 19,27133 € | 578,14 € |
| 50 | 18,58920 € | 929,46 € |
| 100 | 17,70270 € | 1.770,27 € |
| 250 | 16,59556 € | 4.148,89 € |
| 500 | 15,80466 € | 7.902,33 € |
| Unit Price without VAT: | 24,50000 € |
|---|---|
| Unit Price with VAT: | 29,64500 € |




