



EP-6-11P | |
|---|---|
DigiKey Part Number | 889-EP-6-11P-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-6-11P |
Description | CONN PLUG FMALE 6P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.354" ~ 0.630" (9.00mm ~ 16.00mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Lock | Contact Material Brass |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 10 | 25,69800 € | 256,98 € |
| 30 | 23,78067 € | 713,42 € |
| 50 | 22,93940 € | 1.146,97 € |
| 100 | 21,84540 € | 2.184,54 € |
| 250 | 20,47944 € | 5.119,86 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 36,57830 € |




