Similar

EPM240GF100I5N | |
|---|---|
DigiKey Part Number | 544-1728-ND |
Manufacturer | |
Manufacturer Product Number | EPM240GF100I5N |
Description | IC CPLD 192MC 4.7NS 100FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM240GF100I5N Models |
Category | Number of Logic Elements/Blocks 240 |
Manufacturer Altera | Number of Macrocells 192 |
Series | Number of I/O 80 |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LBGA |
Programmable Type In System Programmable | Supplier Device Package 100-FBGA (11x11) |
Delay Time tpd(1) Max 4.7 ns | Base Product Number |
Voltage Supply - Internal 1.71V ~ 1.89V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM240GF100C5N | Altera | 115 | 544-1727-ND | 13,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 21,70063 € | 3.819,31 € |
| Unit Price without VAT: | 21,70063 € |
|---|---|
| Unit Price with VAT: | 26,25776 € |





