100-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM240GF100C5N

DigiKey Part Number
544-1727-ND
Manufacturer
Manufacturer Product Number
EPM240GF100C5N
Description
IC CPLD 192MC 4.7NS 100FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM240GF100C5N Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
240
Manufacturer
Altera
Number of Macrocells
192
Series
Number of I/O
80
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-LBGA
Programmable Type
In System Programmable
Supplier Device Package
100-FBGA (11x11)
Delay Time tpd(1) Max
4.7 ns
Base Product Number
Voltage Supply - Internal
1.71V ~ 1.89V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,97000 €13,97 €
2513,52200 €338,05 €
10012,58910 €1.258,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,97000 €
Unit Price with VAT:16,90370 €