Parametric Equivalent

6715 DB013 | |
|---|---|
DigiKey Part Number | 6715DB013-ND |
Manufacturer | |
Manufacturer Product Number | 6715 DB013 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.067" (1.70mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6715 BL013 | Alpha Wire | 2 | 6715BL013-ND | 1.212,09000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 0,37314 € | 1.865,70 € |
| Unit Price without VAT: | 0,37314 € |
|---|---|
| Unit Price with VAT: | 0,45150 € |



