
6715 DB005 | |
|---|---|
DigiKey Part Number | 6715DB005-ND |
Manufacturer | |
Manufacturer Product Number | 6715 DB005 |
Description | HOOK-UP STRND 18AWG BLUE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.067" (1.70mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,09000 € | 71,09 € |
| 2 | 67,65000 € | 135,30 € |
| 3 | 65,70333 € | 197,11 € |
| 5 | 63,31400 € | 316,57 € |
| 7 | 61,78143 € | 432,47 € |
| 10 | 60,19000 € | 601,90 € |
| Unit Price without VAT: | 71,09000 € |
|---|---|
| Unit Price with VAT: | 86,01890 € |



