22 AWG Hook-Up Wire Solid Slate 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561 SL005

DigiKey Part Number
1561SL005-ND
Manufacturer
Manufacturer Product Number
1561 SL005
Description
HOOK-UP SOLID 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Slate 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
143,41000 €43,41 €
241,32000 €82,64 €
340,13667 €120,41 €
538,68600 €193,43 €
737,75429 €264,28 €
1036,78700 €367,87 €
2534,39680 €859,92 €
5032,67280 €1.633,64 €
10031,01820 €3.101,82 €
Manufacturers Standard Package
Unit Price without VAT:43,41000 €
Unit Price with VAT:52,52610 €
Alternate Color
HOOK-UP SOLID 22AWG BLACK 100'
In-Stock: 11
Unit Price: 43,41000 €
HOOK-UP SOLID 22AWG BLU 100'
In-Stock: 3
Unit Price: 43,41000 €
HOOK-UP SOLID 22AWG BRN 100'
In-Stock: 1
Unit Price: 43,41000 €
HOOK-UP SOLID 22AWG GRN 100'
In-Stock: 1
Unit Price: 43,41000 €
HOOK-UP SOLID 22AWG ORANGE 100'
In-Stock: 6
Unit Price: 43,41000 €
Alternate Length
HOOK-UP SOLID 22AWG SLATE 1000'
In-Stock: 0
Unit Price: 194,90000 €