22 AWG Hook-Up Wire Solid Slate 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561 SL001

DigiKey Part Number
1561SL001-ND
Manufacturer
Manufacturer Product Number
1561 SL001
Description
HOOK-UP SOLID 22AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Slate 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1194,90000 €194,90 €
2185,35500 €370,71 €
3179,94667 €539,84 €
5173,32200 €866,61 €
7169,06857 €1.183,48 €
10164,64900 €1.646,49 €
25153,71360 €3.842,84 €
50148,16400 €7.408,20 €
Manufacturers Standard Package
Unit Price without VAT:194,90000 €
Unit Price with VAT:235,82900 €
Alternate Color
HOOK-UP SOLID 22AWG BLACK 1000'
In-Stock: 0
Unit Price: 194,90000 €
HOOK-UP SOLID 22AWG BLU 1000'
In-Stock: 0
Unit Price: 202,70000 €
HOOK-UP SOLID 22AWG BROWN 1000'
In-Stock: 0
Unit Price: 194,90000 €
HOOK-UP SOLID 22AWG GREEN 1000'
In-Stock: 2
Unit Price: 194,90000 €
HOOK-UP SOLID 22AWG ORANGE 1000'
In-Stock: 1
Unit Price: 194,90000 €
Alternate Length
HOOK-UP SOLID 22AWG SLATE 100'
In-Stock: 1
Unit Price: 45,15000 €