14 AWG Hook-Up Wire 41/30 White 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1559 WH005

DigiKey Part Number
A1559W-100-ND
Manufacturer
Manufacturer Product Number
1559 WH005
Description
HOOK-UP STRND 14AWG WHT 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1146,69000 €146,69 €
2139,53000 €279,06 €
3135,47667 €406,43 €
5130,50800 €652,54 €
7127,31857 €891,23 €
10124,00600 €1.240,06 €
Manufacturers Standard Package
Unit Price without VAT:146,69000 €
Unit Price with VAT:177,49490 €
Alternate Color
HOOK-UP STRND 14AWG BLUE
In-Stock: 300
Unit Price: 1,43750 €
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 36
Unit Price: 146,69000 €
HOOK-UP STRND 14AWG BROWN
In-Stock: 1
Unit Price: 146,69000 €
HOOK-UP STRND 14AWG GRN 100'
In-Stock: 0
Unit Price: 146,69000 €
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 5
Unit Price: 146,69000 €
Alternate Length
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 1
Unit Price: 799,77000 €