
1559 WH001 | |
|---|---|
DigiKey Part Number | 1559WH001-ND |
Manufacturer | |
Manufacturer Product Number | 1559 WH001 |
Description | HOOK-UP STRND 14AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,77000 € | 799,77 € |
| 2 | 782,98000 € | 1.565,96 € |
| Unit Price without VAT: | 799,77000 € |
|---|---|
| Unit Price with VAT: | 967,72170 € |







