Similar
Similar



AON6435 | |
|---|---|
DigiKey Part Number | 785-1575-2-ND - Tape & Reel (TR) 785-1575-1-ND - Cut Tape (CT) 785-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6435 |
Description | MOSFET P-CH 30V 12A/34A 8DFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta), 34A (Tc) 4.1W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 15 V |
FET Type | Power Dissipation (Max) 4.1W (Ta), 31W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONS21321 | Alpha & Omega Semiconductor Inc. | 614 | 785-1800-1-ND | 0,78000 € | Similar |
| DMP3008SFGQ-13 | Diodes Incorporated | 1.650 | DMP3008SFGQ-13DICT-ND | 1,66000 € | Similar |
| PJQ5411_R2_00001 | Panjit International Inc. | 6.655 | 3757-PJQ5411_R2_00001CT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25991 € | 779,73 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |




