P-Channel 30 V 14A (Ta), 24A (Tc) 5W (Ta), 24.5W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 14A (Ta), 24A (Tc) 5W (Ta), 24.5W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS21321

DigiKey Part Number
785-1800-2-ND - Tape & Reel (TR)
785-1800-1-ND - Cut Tape (CT)
785-1800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS21321
Description
MOSFET P-CH 30V 14A/24A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 14A (Ta), 24A (Tc) 5W (Ta), 24.5W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 15 V
FET Type
Power Dissipation (Max)
5W (Ta), 24.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
16.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ3E075ATTBRohm Semiconductor97RQ3E075ATTBCT-ND1,61000 €Similar
In-Stock: 614
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48100 €4,81 €
1000,31150 €31,15 €
5000,23850 €119,25 €
1.0000,21496 €214,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18504 €555,12 €
6.0000,16997 €1.019,82 €
9.0000,16229 €1.460,61 €
15.0000,15366 €2.304,90 €
21.0000,14855 €3.119,55 €
30.0000,14359 €4.307,70 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €