Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C316098A-10TINTR | |
|---|---|
DigiKey Part Number | AS7C316098A-10TINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C316098A-10TINTR |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C316098A-10TINTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C1616-55TINTR | Alliance Memory, Inc. | 0 | AS6C1616-55TINTR-ND | 7,26643 € | Similar |
| IS61WV102416BLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 1.494 | 706-IS61WV102416BLL-10TLI-TRCT-ND | 25,20000 € | Similar |
| IS62WV102416BLL-25TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV102416BLL-25TLI-TR-ND | 17,41500 € | Similar |
| IS62WV102416DBLL-45TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV102416DBLL-45TLI-TR-ND | 9,72337 € | Similar |
| IS62WV102416DBLL-55TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS62WV102416DBLL-55TLI-TRCT-ND | 9,32758 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 19,71061 € | 29.565,91 € |
| Unit Price without VAT: | 19,71061 € |
|---|---|
| Unit Price with VAT: | 23,84984 € |



