
IS62WV102416DBLL-45TLI-TR | |
|---|---|
DigiKey Part Number | IS62WV102416DBLL-45TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62WV102416DBLL-45TLI-TR |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV102416BLL-25TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV102416BLL-25TLI-TR-ND | 17,27677 € | Similar |
| IS62WV102416DBLL-55TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS62WV102416DBLL-55TLI-TRCT-ND | 9,25354 € | Similar |
| IS65WV102416DBLL-55CTLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS65WV102416DBLL-55CTLA3-TR-ND | 12,32933 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 9,64619 € | 14.469,29 € |
| Unit Price without VAT: | 9,64619 € |
|---|---|
| Unit Price with VAT: | 11,67189 € |


