Similar

ATS636LSETN-T | |
|---|---|
DigiKey Part Number | 620-1449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS636LSETN-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS636LSETN-T Models |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Open Collector |
Packaging Tape & Reel (TR) | Features Programmable |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Function Special Purpose | Mounting Type Through Hole |
Technology | Supplier Device Package 4-SIP |
Voltage - Supply 4.2V ~ 24V | Package / Case 4-SSIP Formed Leads |
Current - Supply (Max) 5.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS128LSETN-T | Allegro MicroSystems | 1.934 | 620-1661-1-ND | 5,73000 € | Similar |


